
1241581-1 | |
|---|---|
DigiKey Part Number | 1241581-1-ND |
Manufacturer | |
Manufacturer Product Number | 1241581-1 |
Description | CONN RCPT HSG 17POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1241581-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1355204-2 | TE Connectivity Deutsch ICT Connectors | 348 | 1734-1877-ND | 92,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,15000 Kč | 106,15 Kč |
| 10 | 90,13700 Kč | 901,37 Kč |
| 25 | 84,49800 Kč | 2 112,45 Kč |
| 50 | 80,46060 Kč | 4 023,03 Kč |
| 100 | 76,61690 Kč | 7 661,69 Kč |
| 250 | 71,81968 Kč | 17 954,92 Kč |
| 550 | 67,93471 Kč | 37 364,09 Kč |
| 1 100 | 64,69452 Kč | 71 163,97 Kč |
| 2 750 | 60,64916 Kč | 166 785,19 Kč |
| Unit Price without VAT: | 106,15000 Kč |
|---|---|
| Unit Price with VAT: | 128,44150 Kč |


