Similar



1027-005-1200 | |
|---|---|
DigiKey Part Number | A130852-ND |
Manufacturer | |
Manufacturer Product Number | 1027-005-1200 |
Description | DT MOUNTING CLIP, STRAIGHT, SS, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Clip For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1027-005-1200 Models |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Accessory Type Clip |
Series | For Use With/Related Products DT Series Receptacles |
Packaging Box | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27-005-1200 | Amphenol Sine Systems Corp | 925 | 889-AT27-005-1200-ND | 64,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,88000 Kč | 67,88 Kč |
| 10 | 57,59100 Kč | 575,91 Kč |
| 25 | 53,98640 Kč | 1 349,66 Kč |
| 50 | 51,40440 Kč | 2 570,22 Kč |
| 100 | 48,94910 Kč | 4 894,91 Kč |
| 250 | 45,88376 Kč | 11 470,94 Kč |
| 500 | 43,69398 Kč | 21 846,99 Kč |
| 1 000 | 41,60923 Kč | 41 609,23 Kč |
| 3 000 | 38,50835 Kč | 115 525,05 Kč |
| Unit Price without VAT: | 67,88000 Kč |
|---|---|
| Unit Price with VAT: | 82,13480 Kč |



