1027-001-0800 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 2 456
Unit Price: 42,84000 Kč
Datasheet
Connector Mounting Clip For DT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027-001-0800

DigiKey Part Number
1734-1027-001-0800-ND
Manufacturer
Manufacturer Product Number
1027-001-0800
Description
CLIP, SS, 11MM HOLE, ST, DT8PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Mounting Clip For DT Series
Datasheet
 Datasheet
EDA/CAD Models
1027-001-0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Mounting Clip
Number of Positions
2
For Use With/Related Products
DT Series
Features
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,83900 Kč538,39 Kč
2550,47080 Kč1 261,77 Kč
5048,05600 Kč2 402,80 Kč
10045,76090 Kč4 576,09 Kč
25042,89556 Kč10 723,89 Kč
50040,84782 Kč20 423,91 Kč
1 00038,89900 Kč38 899,00 Kč
3 00035,99995 Kč107 999,85 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč