



1011-260-0305 | |
|---|---|
DigiKey Part Number | 1734-1011-260-0305-ND |
Manufacturer | |
Manufacturer Product Number | 1011-260-0305 |
Description | BKSHL, 3P, BLK, PLG,RA,SR,NW6/7. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-260-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 61,65500 Kč | 616,55 Kč |
| 25 | 57,79480 Kč | 1 444,87 Kč |
| 50 | 55,02900 Kč | 2 751,45 Kč |
| 100 | 52,40190 Kč | 5 240,19 Kč |
| 250 | 49,11892 Kč | 12 279,73 Kč |
| 500 | 46,77478 Kč | 23 387,39 Kč |
| 1 000 | 44,54348 Kč | 44 543,48 Kč |
| 2 500 | 41,75705 Kč | 104 392,62 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |











