1011-027-0805 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 3 002
Unit Price: 18,10000 Kč
Datasheet
1011-027-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011-027-0805

DigiKey Part Number
1734-1011-027-0805-ND
Manufacturer
Manufacturer Product Number
1011-027-0805
Description
CLIP, PA66, GRY, 5.08MM HOLE, ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Mounting Clip For DT Series
Datasheet
 Datasheet
EDA/CAD Models
1011-027-0805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Mounting Clip
Number of Positions
8
For Use With/Related Products
DT Series
Features
Screws
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1020,88200 Kč208,82 Kč
2519,57640 Kč489,41 Kč
5018,63760 Kč931,88 Kč
10017,74520 Kč1 774,52 Kč
25016,63372 Kč4 158,43 Kč
50015,83928 Kč7 919,64 Kč
1 00015,08275 Kč15 082,75 Kč
2 50014,13870 Kč35 346,75 Kč
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč