3 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm)
1-968977-9
1-968977-9

1-968977-9

DigiKey Part Number
A126684-ND
Manufacturer
Manufacturer Product Number
1-968977-9
Description
CONN PLUG HSG 3POS 5.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-968977-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,90400 Kč329,04 Kč
2530,84200 Kč771,05 Kč
5029,36780 Kč1 468,39 Kč
10027,96300 Kč2 796,30 Kč
25026,21056 Kč6 552,64 Kč
50024,95906 Kč12 479,53 Kč
1 50023,09766 Kč34 646,49 Kč
3 00021,99589 Kč65 987,67 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč