
1-967629-0 | |
|---|---|
DigiKey Part Number | 1734-1-967629-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-967629-0 |
Description | TAB HOUSING, 2.8MM, 18POS. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967629-0 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 27,58110 Kč | 19 306,77 Kč |
| Unit Price without VAT: | 27,58110 Kč |
|---|---|
| Unit Price with VAT: | 33,37313 Kč |


