
1-2478265-1 | |
|---|---|
DigiKey Part Number | 1734-1-2478265-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2478265-1 |
Description | 12POS,TAB1.5X0.64,HDR ASSY,180DE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 12 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2478265-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.425" (36.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Tin | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 140°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 21 | 215,62952 Kč | 4 528,22 Kč |
| 42 | 205,33048 Kč | 8 623,88 Kč |
| 63 | 199,53762 Kč | 12 570,87 Kč |
| 105 | 192,47571 Kč | 20 209,95 Kč |
| 252 | 180,95361 Kč | 45 600,31 Kč |
| 504 | 172,32484 Kč | 86 851,72 Kč |
| 1 008 | 164,11082 Kč | 165 423,71 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |

