
1-2461733-1 | |
|---|---|
DigiKey Part Number | 1734-1-2461733-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2461733-1 |
Description | 2POS,TAB15.5X3.0,HDR ASSY,90DEG, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Tab | |
Number of Positions | 2 | |
Pitch | 1.398" (35.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,92000 Kč | 675,92 Kč |
| 10 | 574,53900 Kč | 5 745,39 Kč |
| 180 | 468,59056 Kč | 84 346,30 Kč |
| Unit Price without VAT: | 675,92000 Kč |
|---|---|
| Unit Price with VAT: | 817,86320 Kč |

