



1-2461731-1 | |
|---|---|
DigiKey Part Number | 1734-1-2461731-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2461731-1 |
Description | 1POS,TAB15.5X3.0,HDR ASSY,90DEG, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Header Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2461731-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Contact Finish Silver |
Contact Type Tab | Color Black |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,27000 Kč | 611,27 Kč |
| 10 | 519,44800 Kč | 5 194,48 Kč |
| 200 | 420,52405 Kč | 84 104,81 Kč |
| Unit Price without VAT: | 611,27000 Kč |
|---|---|
| Unit Price with VAT: | 739,63670 Kč |

