


1-2448102-3 | |
|---|---|
DigiKey Part Number | 1734-1-2448102-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448102-3 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448102-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,93560 Kč | 698,39 Kč |
| 50 | 26,59600 Kč | 1 329,80 Kč |
| 100 | 25,32570 Kč | 2 532,57 Kč |
| 250 | 23,73948 Kč | 5 934,87 Kč |
| 500 | 22,60560 Kč | 11 302,80 Kč |
| 1 000 | 21,52673 Kč | 21 526,73 Kč |
| 2 500 | 20,17941 Kč | 50 448,53 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


