New Product
Connector Header Panel Mount, Through Hole 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2430011-1

DigiKey Part Number
1734-1-2430011-1-ND
Manufacturer
Manufacturer Product Number
1-2430011-1
Description
4POS,TAB1.2X0.6,HDR ASSY,180DEG,
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2430011-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
1.394" (35.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
Silver
Contact Material
Copper Tin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 140°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
16A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10165,94700 Kč1 659,47 Kč
42149,96071 Kč6 298,35 Kč
84142,80143 Kč11 995,32 Kč
126138,77341 Kč17 485,45 Kč
252132,15242 Kč33 302,41 Kč
504125,85010 Kč63 428,45 Kč
1 008119,84941 Kč120 808,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč