New Product
Connector Header Through Hole, Right Angle 18 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2409486-1

DigiKey Part Number
1734-1-2409486-1-ND
Manufacturer
Manufacturer Product Number
1-2409486-1
Description
18POS,TAB1.5X0.64,HDR ASSY,90DEG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2409486-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Tin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 140°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1329,67000 Kč329,67 Kč
18268,69278 Kč4 836,47 Kč
36255,86639 Kč9 211,19 Kč
54248,65130 Kč13 427,17 Kč
108236,78741 Kč25 573,04 Kč
252223,05627 Kč56 210,18 Kč
504212,42268 Kč107 061,03 Kč
1 008202,29698 Kč203 915,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,67000 Kč
Unit Price with VAT:398,90070 Kč