New Product
Connector Header Through Hole, Right Angle 8 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.157" (4.00mm)
1-2409332-1
1-2409332-1

1-2409332-1

DigiKey Part Number
1734-1-2409332-1-ND
Manufacturer
Manufacturer Product Number
1-2409332-1
Description
8POS,TAB1.5X0.64,HDR ASSY,90DEG,
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2409332-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Tin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 140°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,79000 Kč222,79 Kč
10189,31800 Kč1 893,18 Kč
25177,45840 Kč4 436,46 Kč
50168,98780 Kč8 449,39 Kč
100160,92240 Kč16 092,24 Kč
250150,85300 Kč37 713,25 Kč
500143,65824 Kč71 829,12 Kč
1 000136,80932 Kč136 809,32 Kč
Manufacturers Standard Package
Unit Price without VAT:222,79000 Kč
Unit Price with VAT:269,57590 Kč