1-2236715-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2236715-2

DigiKey Part Number
1734-1-2236715-2-ND
Manufacturer
Manufacturer Product Number
1-2236715-2
Description
36POS,TAB1.5X0.64,HEADER ASSY,CO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2236715-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.268" (6.80mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.112" (28.24mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 140°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Purple
Current Rating (Amps)
-
Voltage Rating
36V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100238,04520 Kč23 804,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,04520 Kč
Unit Price with VAT:288,03469 Kč