31 Rectangular Connectors - Housings Receptacle Violet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Rectangular Connectors - Housings Receptacle Violet
LeavySeal Connector
1-2208685-6
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-2208685-6

DigiKey Part Number
1734-1-2208685-6-ND
Manufacturer
Manufacturer Product Number
1-2208685-6
Description
31POS, MIXED,REC HSG,ASSY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
31 Rectangular Connectors - Housings Receptacle Violet
Datasheet
 Datasheet
EDA/CAD Models
1-2208685-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Violet
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1225,31000 Kč225,31 Kč
10195,82700 Kč1 958,27 Kč
Unit Price without VAT:225,31000 Kč
Unit Price with VAT:272,62510 Kč