
1-2066502-1 | |
|---|---|
DigiKey Part Number | 1734-1-2066502-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2066502-1 |
Description | COVER MINIFUSE BOX ASSY 2POS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 25 A 2 Circuit Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,26704 Kč | 6 133,52 Kč |
| Unit Price without VAT: | 12,26704 Kč |
|---|---|
| Unit Price with VAT: | 14,84312 Kč |


