1-1813099-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 504
Unit Price: 70,31000 Kč
Datasheet
1-1813099-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1813099-3

DigiKey Part Number
1734-1943-ND
Manufacturer
Manufacturer Product Number
1-1813099-3
Description
CONN PLUG HSNG FMALE 2POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1-1813099-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
1
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Material Flammability Rating
UL94 HB
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00047,96600 Kč143 898,00 Kč
Unit Price without VAT:47,96600 Kč
Unit Price with VAT:58,03886 Kč