



1-1718492-2 | |
|---|---|
DigiKey Part Number | 1-1718492-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718492-2 |
Description | CONN PLUG HSG 36POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Plug Purple 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718492-2 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Purple |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| 10 | 69,90800 Kč | 699,08 Kč |
| 25 | 65,53640 Kč | 1 638,41 Kč |
| 50 | 62,40380 Kč | 3 120,19 Kč |
| 100 | 59,42150 Kč | 5 942,15 Kč |
| 330 | 54,61991 Kč | 18 024,57 Kč |
| 660 | 52,01394 Kč | 34 329,20 Kč |
| 1 320 | 49,53292 Kč | 65 383,45 Kč |
| 2 640 | 47,17103 Kč | 124 531,52 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |



