
1-1718484-4 | |
|---|---|
DigiKey Part Number | A127791-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718484-4 |
Description | CARRIER FOR RECEPTACLE INSERTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Carrier For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718484-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Carrier | |
Number of Positions | 25 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,91100 Kč | 949,11 Kč |
| 25 | 88,95600 Kč | 2 223,90 Kč |
| 50 | 84,70600 Kč | 4 235,30 Kč |
| 100 | 80,65960 Kč | 8 065,96 Kč |
| 250 | 75,60876 Kč | 18 902,19 Kč |
| 900 | 69,07852 Kč | 62 170,67 Kč |
| 1 800 | 65,78463 Kč | 118 412,33 Kč |
| 2 700 | 63,93160 Kč | 172 615,32 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |


