
1-1241408-3 | |
|---|---|
DigiKey Part Number | 1734-1-1241408-3TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-1241408-3 |
Description | AMP MCP 6.3/4.8K, CONTACT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 9-11 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1241408-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 9-11 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 000 | 7,30390 Kč | 372 498,90 Kč |
| Unit Price without VAT: | 7,30390 Kč |
|---|---|
| Unit Price with VAT: | 8,83772 Kč |


