
0662-203-2031 | |
|---|---|
DigiKey Part Number | 0662-203-2031-ND |
Manufacturer | |
Manufacturer Product Number | 0662-203-2031 |
Description | CONT SOC ASSY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,68266 Kč | 171 365,32 Kč |
| Unit Price without VAT: | 85,68266 Kč |
|---|---|
| Unit Price with VAT: | 103,67602 Kč |


