New at DigiKey
0513-011-7006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513-011-7006

DigiKey Part Number
1734-0513-011-7006-ND
Manufacturer
Manufacturer Product Number
0513-011-7006
Description
SEAL, INTF, 70P, BRN, DRC16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For DRC Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
Number of Positions
35
For Use With/Related Products
DRC Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,47000 Kč61,47 Kč
1052,16200 Kč521,62 Kč
2548,90320 Kč1 222,58 Kč
5046,56260 Kč2 328,13 Kč
10044,33760 Kč4 433,76 Kč
25041,56112 Kč10 390,28 Kč
50039,57694 Kč19 788,47 Kč
1 00037,68855 Kč37 688,55 Kč
2 50035,33082 Kč88 327,05 Kč
Manufacturers Standard Package
Unit Price without VAT:61,47000 Kč
Unit Price with VAT:74,37870 Kč