0662-233-12142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

006-0937-16 A

DigiKey Part Number
006-0937-16A-ND
Manufacturer
Manufacturer Product Number
006-0937-16 A
Description
006-0937-16 A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
-
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 71116,24361 Kč60 280,04 Kč
Unit Price without VAT:16,24361 Kč
Unit Price with VAT:19,65477 Kč