
0-2461731-2 | |
|---|---|
DigiKey Part Number | 1734-0-2461731-2-ND |
Manufacturer | |
Manufacturer Product Number | 0-2461731-2 |
Description | 1POS,TAB15.5X3.0,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Header Connector Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Tab | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,41000 Kč | 549,41 Kč |
| 50 | 416,75220 Kč | 20 837,61 Kč |
| 100 | 396,87040 Kč | 39 687,04 Kč |
| 500 | 354,31654 Kč | 177 158,27 Kč |
| Unit Price without VAT: | 549,41000 Kč |
|---|---|
| Unit Price with VAT: | 664,78610 Kč |

