cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URHT-200/4/42-0

DigiKey Part Number
17-URHT-200/4/42-0-ND
Manufacturer
Manufacturer Product Number
URHT-200/4/42-0
Description
URHT-200/4/42-0
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 8.5 to 1 Black
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.230" (5.84mm)
Recovered Wall Thickness
0.140" (3.56mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100857,78750 Kč85 778,75 Kč
Unit Price without VAT:857,78750 Kč
Unit Price with VAT:1 037,92288 Kč