
TCX38825102-002 | |
|---|---|
DigiKey Part Number | 17-TCX38825102-002-ND |
Manufacturer | |
Manufacturer Product Number | TCX38825102-002 |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,16000 Kč | 1 841,16 Kč |
| 10 | 1 565,04100 Kč | 15 650,41 Kč |
| 25 | 1 467,14840 Kč | 36 678,71 Kč |
| 50 | 1 401,33820 Kč | 70 066,91 Kč |
| Unit Price without VAT: | 1 841,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,80360 Kč |



