TCX38725102-020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 527,17747 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 1 117,97000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 13
Unit Price: 1 423,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 626,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 668,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 747,57000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCX38725102-020

DigiKey Part Number
17-TCX38725102-020-ND
Manufacturer
Manufacturer Product Number
TCX38725102-020
Description
CBL ASSY CIRC 8P M TO RJ45 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
751 603,74613 Kč120 280,96 Kč
Unit Price without VAT:1 603,74613 Kč
Unit Price with VAT:1 940,53282 Kč