
TCD1473A201-001 | |
|---|---|
DigiKey Part Number | 17-TCD1473A201-001-ND |
Manufacturer | |
Manufacturer Product Number | TCD1473A201-001 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCD1473A201-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,39000 Kč | 697,39 Kč |
| 10 | 592,78900 Kč | 5 927,89 Kč |
| 25 | 555,66960 Kč | 13 891,74 Kč |
| 50 | 529,16340 Kč | 26 458,17 Kč |
| 100 | 503,92650 Kč | 50 392,65 Kč |
| 250 | 484,15000 Kč | 121 037,50 Kč |
| Unit Price without VAT: | 697,39000 Kč |
|---|---|
| Unit Price with VAT: | 843,84190 Kč |




