
TB1141D4722-007 | |
|---|---|
DigiKey Part Number | 17-TB1141D4722-007-ND |
Manufacturer | |
Manufacturer Product Number | TB1141D4722-007 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TB1141D4722-007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 649,53000 Kč | 2 649,53 Kč |
| 10 | 2 252,24500 Kč | 22 522,45 Kč |
| 25 | 2 111,36560 Kč | 52 784,14 Kč |
| 50 | 2 010,73480 Kč | 100 536,74 Kč |
| 100 | 1 949,92680 Kč | 194 992,68 Kč |
| Unit Price without VAT: | 2 649,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 205,93130 Kč |

