
TB1141D4722-002 | |
|---|---|
DigiKey Part Number | 17-TB1141D4722-002-ND |
Manufacturer | |
Manufacturer Product Number | TB1141D4722-002 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,06000 Kč | 868,06 Kč |
| 10 | 737,78600 Kč | 7 377,86 Kč |
| 25 | 691,59840 Kč | 17 289,96 Kč |
| 50 | 658,61060 Kč | 32 930,53 Kč |
| 100 | 627,20400 Kč | 62 720,40 Kč |
| 250 | 587,98936 Kč | 146 997,34 Kč |
| Unit Price without VAT: | 868,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,35260 Kč |

