
TAX38125102-002 | |
|---|---|
DigiKey Part Number | 17-TAX38125102-002-ND |
Manufacturer | |
Manufacturer Product Number | TAX38125102-002 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat6a, Industrial Environments |
1st Connector Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,33000 Kč | 1 370,33 Kč |
| 10 | 1 164,80100 Kč | 11 648,01 Kč |
| 25 | 1 091,91280 Kč | 27 297,82 Kč |
| 50 | 1 039,84620 Kč | 51 992,31 Kč |
| 100 | 990,27410 Kč | 99 027,41 Kč |
| Unit Price without VAT: | 1 370,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,09930 Kč |


