Parametric Equivalent

TAD14747101-020 | |
|---|---|
DigiKey Part Number | 17-TAD14747101-020-ND |
Manufacturer | |
Manufacturer Product Number | TAD14747101-020 |
Description | CIRC CBL 4POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14747101-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Flame Retardant Non-Corrosive (FRNC) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,59000 Kč | 946,59 Kč |
| 10 | 804,60100 Kč | 8 046,01 Kč |
| 25 | 754,23120 Kč | 18 855,78 Kč |
| 50 | 718,25340 Kč | 35 912,67 Kč |
| 100 | 684,00570 Kč | 68 400,57 Kč |
| 250 | 641,24364 Kč | 160 310,91 Kč |
| Unit Price without VAT: | 946,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,37390 Kč |



