
TAD1453A201-001 | |
|---|---|
DigiKey Part Number | 17-TAD1453A201-001-ND |
Manufacturer | |
Manufacturer Product Number | TAD1453A201-001 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAD1453A201-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,89000 Kč | 809,89 Kč |
| 10 | 688,37700 Kč | 6 883,77 Kč |
| 25 | 645,29360 Kč | 16 132,34 Kč |
| 50 | 614,50640 Kč | 30 725,32 Kč |
| 100 | 585,20380 Kč | 58 520,38 Kč |
| 250 | 548,61560 Kč | 137 153,90 Kč |
| Unit Price without VAT: | 809,89000 Kč |
|---|---|
| Unit Price with VAT: | 979,96690 Kč |



