Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAD14245101-002

DigiKey Part Number
17-TAD14245101-002-ND
Manufacturer
Manufacturer Product Number
TAD14245101-002
Description
CBL 4POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAD14245101-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 208 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125398,54368 Kč49 817,96 Kč
Manufacturers Standard Package
Unit Price without VAT:398,54368 Kč
Unit Price with VAT:482,23785 Kč

Other Suppliers on DigiKey

208In Stock
Ships from WEC