
TAD14241111-007 | |
|---|---|
DigiKey Part Number | 17-TAD14241111-007-ND |
Manufacturer | |
Manufacturer Product Number | TAD14241111-007 |
Description | CBL 4POS RCPT RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14241111-007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 109,74000 Kč | 1 109,74 Kč |
| 10 | 943,29300 Kč | 9 432,93 Kč |
| 25 | 884,26760 Kč | 22 106,69 Kč |
| 50 | 842,08700 Kč | 42 104,35 Kč |
| 100 | 801,93670 Kč | 80 193,67 Kč |
| 250 | 752,74976 Kč | 188 187,44 Kč |
| Unit Price without VAT: | 1 109,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 342,78540 Kč |

