
TAD14145101-001 | |
|---|---|
DigiKey Part Number | 17-TAD14145101-001-ND |
Manufacturer | |
Manufacturer Product Number | TAD14145101-001 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14145101-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,08000 Kč | 456,08 Kč |
| 10 | 387,53900 Kč | 3 875,39 Kč |
| 25 | 363,27360 Kč | 9 081,84 Kč |
| 50 | 345,94200 Kč | 17 297,10 Kč |
| 100 | 329,43550 Kč | 32 943,55 Kč |
| 250 | 308,83272 Kč | 77 208,18 Kč |
| 500 | 294,11016 Kč | 147 055,08 Kč |
| Unit Price without VAT: | 456,08000 Kč |
|---|---|
| Unit Price with VAT: | 551,85680 Kč |





