
TAD14141311-001 | |
|---|---|
DigiKey Part Number | 17-TAD14141311-001-ND |
Manufacturer | |
Manufacturer Product Number | TAD14141311-001 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14141311-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Red | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 351,75800 Kč | 3 517,58 Kč |
| 25 | 329,72720 Kč | 8 243,18 Kč |
| 50 | 313,99140 Kč | 15 699,57 Kč |
| 100 | 299,01360 Kč | 29 901,36 Kč |
| 250 | 280,30904 Kč | 70 077,26 Kč |
| 500 | 266,94590 Kč | 133 472,95 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |

