
TAD14141111-002 | |
|---|---|
DigiKey Part Number | 17-TAD14141111-002-ND |
Manufacturer | |
Manufacturer Product Number | TAD14141111-002 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14141111-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,74000 Kč | 407,74 Kč |
| 10 | 346,58800 Kč | 3 465,88 Kč |
| 25 | 324,87720 Kč | 8 121,93 Kč |
| 50 | 309,37180 Kč | 15 468,59 Kč |
| 100 | 294,61160 Kč | 29 461,16 Kč |
| 250 | 276,18444 Kč | 69 046,11 Kč |
| 500 | 269,17688 Kč | 134 588,44 Kč |
| Unit Price without VAT: | 407,74000 Kč |
|---|---|
| Unit Price with VAT: | 493,36540 Kč |



