TAA756A5501-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA756A5501-150

DigiKey Part Number
17-TAA756A5501-150-ND
Manufacturer
Manufacturer Product Number
TAA756A5501-150
Description
CBL 5POS RCPT TO PLUG RA 49.2'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 49.2' (15.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAA756A5501-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
49.2' (15.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Violet
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 518,97000 Kč2 518,97 Kč
102 141,30300 Kč21 413,03 Kč
252 007,35360 Kč50 183,84 Kč
501 974,42580 Kč98 721,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 518,97000 Kč
Unit Price with VAT:3 047,95370 Kč