TAA755A5501-060 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 426,87000 Kč
Datasheet
Circular Cable Assembly Shielded 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA755A5501-060

DigiKey Part Number
17-TAA755A5501-060-ND
Manufacturer
Manufacturer Product Number
TAA755A5501-060
Description
CIR CBL 5POS RCPT TO PLUG 19.69'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 19.69' (6.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAA755A5501-060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
19.69' (6.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Violet
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 646,03000 Kč1 646,03 Kč
101 399,20200 Kč13 992,02 Kč
261 308,03000 Kč34 008,78 Kč
501 249,10800 Kč62 455,40 Kč
1001 189,56820 Kč118 956,82 Kč
Unit Price without VAT:1 646,03000 Kč
Unit Price with VAT:1 991,69630 Kč