Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAA755A5501-020 | |
|---|---|
DigiKey Part Number | 17-TAA755A5501-020-ND |
Manufacturer | |
Manufacturer Product Number | TAA755A5501-020 |
Description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA755A5501-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,15000 Kč | 1 034,15 Kč |
| 10 | 879,06000 Kč | 8 790,60 Kč |
| 25 | 824,04560 Kč | 20 601,14 Kč |
| 50 | 784,74560 Kč | 39 237,28 Kč |
| 100 | 747,32510 Kč | 74 732,51 Kč |
| 250 | 700,60668 Kč | 175 151,67 Kč |
| Unit Price without VAT: | 1 034,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,32150 Kč |









