
TAA755A5501-007 | |
|---|---|
DigiKey Part Number | 17-TAA755A5501-007-ND |
Manufacturer | |
Manufacturer Product Number | TAA755A5501-007 |
Description | CIRC CBL 5POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA755A5501-007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 198,28000 Kč | 2 198,28 Kč |
| 10 | 1 868,67500 Kč | 18 686,75 Kč |
| 25 | 1 751,77920 Kč | 43 794,48 Kč |
| 50 | 1 668,27020 Kč | 83 413,51 Kč |
| 100 | 1 589,81110 Kč | 158 981,11 Kč |
| Unit Price without VAT: | 2 198,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 659,91880 Kč |


