
TAA751A1611-001 | |
|---|---|
DigiKey Part Number | 17-TAA751A1611-001-ND |
Manufacturer | |
Manufacturer Product Number | TAA751A1611-001 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAA751A1611-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,73000 Kč | 507,73 Kč |
| 10 | 431,44600 Kč | 4 314,46 Kč |
| 25 | 404,43000 Kč | 10 110,75 Kč |
| 50 | 385,13280 Kč | 19 256,64 Kč |
| 100 | 366,75950 Kč | 36 675,95 Kč |
| 250 | 343,82292 Kč | 85 955,73 Kč |
| 500 | 327,43358 Kč | 163 716,79 Kč |
| Unit Price without VAT: | 507,73000 Kč |
|---|---|
| Unit Price with VAT: | 614,35330 Kč |


