
T4161320005-005 | |
|---|---|
DigiKey Part Number | 17-T4161320005-005-ND |
Manufacturer | |
Manufacturer Product Number | T4161320005-005 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4161320005-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,25000 Kč | 632,25 Kč |
| 10 | 537,42300 Kč | 5 374,23 Kč |
| 26 | 502,37731 Kč | 13 061,81 Kč |
| 50 | 479,73720 Kč | 23 986,86 Kč |
| 100 | 456,85770 Kč | 45 685,77 Kč |
| 250 | 428,28780 Kč | 107 071,95 Kč |
| 500 | 407,87440 Kč | 203 937,20 Kč |
| Unit Price without VAT: | 632,25000 Kč |
|---|---|
| Unit Price with VAT: | 765,02250 Kč |



