
T41513C9L14-002 | |
|---|---|
DigiKey Part Number | 17-T41513C9L14-002-ND |
Manufacturer | |
Manufacturer Product Number | T41513C9L14-002 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,27000 Kč | 807,27 Kč |
| 10 | 686,08300 Kč | 6 860,83 Kč |
| 25 | 643,14480 Kč | 16 078,62 Kč |
| 50 | 612,46240 Kč | 30 623,12 Kč |
| 100 | 583,25760 Kč | 58 325,76 Kč |
| 250 | 568,08728 Kč | 142 021,82 Kč |
| Unit Price without VAT: | 807,27000 Kč |
|---|---|
| Unit Price with VAT: | 976,79670 Kč |



