
T4151399L25-002 | |
|---|---|
DigiKey Part Number | 17-T4151399L25-002-ND |
Manufacturer | |
Manufacturer Product Number | T4151399L25-002 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,13000 Kč | 983,13 Kč |
| 10 | 835,67800 Kč | 8 356,78 Kč |
| 25 | 783,36800 Kč | 19 584,20 Kč |
| 50 | 746,00020 Kč | 37 300,01 Kč |
| 100 | 710,43370 Kč | 71 043,37 Kč |
| 250 | 666,01456 Kč | 166 503,64 Kč |
| Unit Price without VAT: | 983,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,58730 Kč |




