
T4151310004-005 | |
|---|---|
DigiKey Part Number | 17-T4151310004-005-ND |
Manufacturer | |
Manufacturer Product Number | T4151310004-005 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4151310004-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| 10 | 289,75300 Kč | 2 897,53 Kč |
| 26 | 270,84885 Kč | 7 042,07 Kč |
| 50 | 258,63300 Kč | 12 931,65 Kč |
| 100 | 246,29340 Kč | 24 629,34 Kč |
| 250 | 230,88652 Kč | 57 721,63 Kč |
| 500 | 221,28812 Kč | 110 644,06 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |











