2 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4145035021-001

DigiKey Part Number
A126525-ND
Manufacturer
Manufacturer Product Number
T4145035021-001
Description
CONN PLUG FMALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
T4145035021-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M12-2
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1267,30000 Kč267,30 Kč
10227,19800 Kč2 271,98 Kč
30210,25300 Kč6 307,59 Kč
50202,80700 Kč10 140,35 Kč
100193,12700 Kč19 312,70 Kč
250181,04392 Kč45 260,98 Kč
500172,41122 Kč86 205,61 Kč
1 000164,19281 Kč164 192,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,30000 Kč
Unit Price with VAT:323,43300 Kč