3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4143012031-000

DigiKey Part Number
A134646-ND
Manufacturer
Manufacturer Product Number
T4143012031-000
Description
CONN PLUG FMALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
T4143012031-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10127,18500 Kč1 271,85 Kč
25119,21000 Kč2 980,25 Kč
50113,51520 Kč5 675,76 Kč
100108,09770 Kč10 809,77 Kč
250101,33132 Kč25 332,83 Kč
50096,49714 Kč48 248,57 Kč
1 00091,89586 Kč91 895,86 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč

Other Suppliers on DigiKey

783In Stock
Ships from WEC